357-072-558-208

Heilind Number:EDA357-072-558-208
Manufacturer:EDAC
Manufacturer Number:357-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-558-208

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it supports an amperage of 5 A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and efficient data transfer with minimal signal loss. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, enabling seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Perfect for demanding electronic applications, this connector is a must-have for your PCB assembly projects.