357-072-558-212

Heilind Number:EDA357-072-558-212
Manufacturer:EDAC
Manufacturer Number:357-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-558-212

Detailed Description

Enhance your device connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable power transmission. With two rows of 72 positions, it offers ample connectivity possibilities. The right-angle mount orientation allows for convenient installation on your PCB, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's connectivity with this high-quality component.