357-072-558-258

Heilind Number:EDA357-072-558-258
Manufacturer:EDAC
Manufacturer Number:357-072-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-558-258

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable usage. With a double-row design and 72 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, fitting smoothly into any configuration. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.