357-072-559-202

Heilind Number:EDA357-072-559-202
Manufacturer:EDAC
Manufacturer Number:357-072-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-559-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a 5 A amperage rating and features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 72 positions, it offers ample space for secure connections, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for intricate circuit designs. Its right-angle mount orientation enables seamless integration, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.