357-072-559-203

Heilind Number:EDA357-072-559-203
Manufacturer:EDAC
Manufacturer Number:357-072-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for efficient signal transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and durability. With a pitch of .156 inches and 72 positions spread across 2 rows, this connector offers seamless integration for your electronic projects. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component.