357-072-559-208

Heilind Number:EDA357-072-559-208
Manufacturer:EDAC
Manufacturer Number:357-072-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-559-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of 72 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees efficient power transmission with a 5A amperage. Designed for convenience, its right-angle mount orientation and .156-inch pitch facilitate easy installation. Engineered to excel in extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.