357-072-559-212

Heilind Number:EDA357-072-559-212
Manufacturer:EDAC
Manufacturer Number:357-072-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-559-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector boasts a dual-row design with 72 positions, ensuring robust and efficient board-to-board connections. The connector features a pitch of .156 inches and row spacing of .2 inches, facilitating seamless assembly. Its housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered for high performance, the connector offers a current rating of 5A, making it suitable for various applications. With a mount orientation of Right Angle, it optimizes space utilization on your PCB layout. The contact material, Copper Alloy, ensures reliable conductivity over extended usage. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse environments. Whether for industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your designs with this essential component.