357-072-559-278

Heilind Number:EDA357-072-559-278
Manufacturer:EDAC
Manufacturer Number:357-072-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-559-278

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a 5A amperage rating, it boasts optimal power transmission capabilities. Featuring two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transfer. The right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for applications requiring secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.