357-072-560-202

Heilind Number:EDA357-072-560-202
Manufacturer:EDAC
Manufacturer Number:357-072-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in a sleek black finish. Designed for efficient power transmission, it boasts a 5 A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing material for unparalleled durability. With two rows of Copper Alloy contacts, it ensures secure and reliable connections, while the .156-inch pitch and .2-inch row spacing cater to precise assembly needs. Featuring 72 positions, this connector facilitates seamless board-to-board PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.