357-072-560-203

Heilind Number:EDA357-072-560-203
Manufacturer:EDAC
Manufacturer Number:357-072-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts, providing 72 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Trust in our connectors to deliver consistent power and data connectivity, meeting your application's demands with ease. Elevate your connectivity standards with this essential component.