357-072-560-204

Heilind Number:EDA357-072-560-204
Manufacturer:EDAC
Manufacturer Number:357-072-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a current rating of 5 A, it guarantees reliable power delivery. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. With a total of 72 positions, you can easily accommodate multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this essential component for efficient and secure board-to-board connections.