357-072-560-207

Heilind Number:EDA357-072-560-207
Manufacturer:EDAC
Manufacturer Number:357-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-207

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, this black connector boasts a 5 A amperage capacity, making it suitable for a variety of applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this essential component.