357-072-560-212

Heilind Number:EDA357-072-560-212
Manufacturer:EDAC
Manufacturer Number:357-072-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any setting. With a high amperage rating of 5A, it effortlessly handles power transmission. Featuring two rows of copper alloy contacts, it offers a total of 72 positions with a pitch of .156 inches. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our wide range of connectors for top-quality PCB connectivity solutions.