357-072-560-258

Heilind Number:EDA357-072-560-258
Manufacturer:EDAC
Manufacturer Number:357-072-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-560-258

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 72 positions, this connector ensures seamless communication between boards. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and a pitch of .156 inches offer convenient installation on your PCBs. Trust in its 5A amperage and robust construction to meet your connectivity needs efficiently.