357-074-400-201

Heilind Number:EDA357-074-400-201
Manufacturer:EDAC
Manufacturer Number:357-074-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-201

Detailed Description

Upgrade your PCB connectivity with our 357-074-400-201 Card Edge Connector. Specially designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With 74 positions spread across 2 rows, it offers ample connectivity options. The .156" pitch and .2" row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic designs with this essential component from our extensive range of PCB connectors.