357-074-400-202

Heilind Number:EDA357-074-400-202
Manufacturer:EDAC
Manufacturer Number:357-074-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-202

Detailed Description

Introducing our 357-074-400-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in striking black, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 74 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance for your most demanding PCB assembly needs.