357-074-400-203

Heilind Number:EDA357-074-400-203
Manufacturer:EDAC
Manufacturer Number:357-074-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With a high current rating of 5 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide seamless connection for up to 74 positions. Designed for straight mounting orientation on PCBs, it offers easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this high-performance and versatile component.