357-074-400-204

Heilind Number:EDA357-074-400-204
Manufacturer:EDAC
Manufacturer Number:357-074-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-204

Detailed Description

Introducing our 357-074-400-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 74 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient and stable electrical connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Its pitch of .156 inches and row spacing of .2 inches allow for easy and secure PCB mounting. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component in your toolkit. Upgrade your connectivity game with this high-quality product, available now in our PCB Connectors lineup.