357-074-400-207

Heilind Number:EDA357-074-400-207
Manufacturer:EDAC
Manufacturer Number:357-074-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a sleek black design that not only adds a touch of sophistication but also ensures easy identification in your setup. With a robust amperage rating of 5A, this connector guarantees reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector provides seamless and efficient board-to-board connections. With 74 positions available, it offers ample room for your PCB integration needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for seamless and secure electronic connections.