357-074-400-212

Heilind Number:EDA357-074-400-212
Manufacturer:EDAC
Manufacturer Number:357-074-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-212

Detailed Description

Introducing the 357-074-400-212 Card Edge Connector, a crucial component in your PCB assembly. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB layout. With 74 positions, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Trust in the 357-074-400-212 for dependable connectivity in your electronic projects.