357-074-400-258

Heilind Number:EDA357-074-400-258
Manufacturer:EDAC
Manufacturer Number:357-074-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-074-400-258, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust protection. Featuring two rows of 74 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless PCB-to-PCB connectivity with reliable signal transmission. Engineered for efficiency, this connector boasts a straight mount orientation, making installation a breeze. Its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance even in harsh environments. Trust in our Card Edge Connector to deliver seamless and reliable connectivity for your electronic applications.