357-074-400-268

Heilind Number:EDA357-074-400-268
Manufacturer:EDAC
Manufacturer Number:357-074-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-400-268

Detailed Description

Introducing our 357-074-400-268 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering 74 positions in a .156-inch pitch, it provides ample connectivity options for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for 5A of current and capable of operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in the quality and precision of our Card Edge Connector for seamless and efficient PCB connections.