357-074-420-202

Heilind Number:EDA357-074-420-202
Manufacturer:EDAC
Manufacturer Number:357-074-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-202

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transmission with a maximum amperage of 5 A. Featuring two rows and 74 positions, it offers ample connectivity for your application. The copper alloy contact material guarantees optimal conductivity, while the precise pitch of .156 inches and row spacing of .2 inches make for easy and secure installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of industrial and electronic environments. Trust in its quality and performance for all your board-to-board PCB connection needs.