357-074-420-203

Heilind Number:EDA357-074-420-203
Manufacturer:EDAC
Manufacturer Number:357-074-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency and durability, this black connector features a dual-row configuration with 74 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee reliable conductivity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration into your PCB layout. Its straight mount orientation allows for convenient installation. Trust in the quality and precision of this essential component for your electronics projects.