357-074-420-207

Heilind Number:EDA357-074-420-207
Manufacturer:EDAC
Manufacturer Number:357-074-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-074-420-207. This essential component, featuring a sleek black design, ensures reliable power and data transmission. With a high amperage rating of 5 A and durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and safety. Boasting two rows of 74 positions each, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material and precise pitch of .156 inches deliver efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this indispensable component to streamline your device assembly process and maintain seamless communication pathways.