357-074-420-208

Heilind Number:EDA357-074-420-208
Manufacturer:EDAC
Manufacturer Number:357-074-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering 74 positions, it guarantees efficient signal transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Designed for straight mount orientation, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance, as it is meticulously tested and certified to meet industry standards. Elevate your connectivity solutions with our Card Edge Connector.