357-074-420-212

Heilind Number:EDA357-074-420-212
Manufacturer:EDAC
Manufacturer Number:357-074-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-212

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed to meet the demands of modern PCB applications. This essential component boasts a sleek Black finish and is engineered for optimal conductivity, with a maximum amperage rating of 5 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows of contacts made from Copper Alloy, this connector ensures reliable connectivity across its 74 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Trust in its superior quality and performance for seamless board-to-board connections in your next project.