357-074-420-258

Heilind Number:EDA357-074-420-258
Manufacturer:EDAC
Manufacturer Number:357-074-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable power transmission. The precise pitch of .156 inches and row spacing of .2 inches allow for easy and secure mating. Boasting 74 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this Card Edge Connector for efficient and dependable board-to-board connections in your projects.