357-074-420-268

Heilind Number:EDA357-074-420-268
Manufacturer:EDAC
Manufacturer Number:357-074-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-268

Detailed Description

Introducing our 357-074-420-268 Card Edge Connector, the epitome of reliable and high-performance PCB connectivity. Designed for seamless integration, this black connector boasts a dual-row configuration with 74 positions, offering ample connectivity options for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust the 357-074-420-268 for secure and efficient board-to-board connections. Elevate your designs with this essential component, available now in our extensive range of PCB connectors.