357-074-420-278

Heilind Number:EDA357-074-420-278
Manufacturer:EDAC
Manufacturer Number:357-074-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-420-278

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-074-420-278. Designed for optimal performance, this connector features 74 positions across 2 rows, allowing for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The black color and straight mount orientation make for easy integration into your system. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity with this essential component from our extensive lineup of PCB connectors.