357-074-422-201

Heilind Number:EDA357-074-422-201
Manufacturer:EDAC
Manufacturer Number:357-074-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of 74 positions each, it offers ample connectivity for your electronic systems. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing consumer electronics, industrial machinery, or telecommunications equipment, trust in the reliability of our Card Edge Connector to keep your connections secure and your systems running smoothly.