357-074-422-202

Heilind Number:EDA357-074-422-202
Manufacturer:EDAC
Manufacturer Number:357-074-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-074-422-202, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. With a current rating of 5A, it delivers efficient power transmission. Featuring two rows with 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector is ideal for straight mounting orientation, making installation a breeze. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this essential component for secure and efficient PCB connections in your projects.