357-074-422-204

Heilind Number:EDA357-074-422-204
Manufacturer:EDAC
Manufacturer Number:357-074-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-204

Detailed Description

Introducing our Card Edge Connector, a robust and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features dual rows with a total of 74 positions, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation makes it easy to integrate into your PCB assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with excellence.