357-074-422-212

Heilind Number:EDA357-074-422-212
Manufacturer:EDAC
Manufacturer Number:357-074-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-212

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector, SKU 357-074-422-212. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers secure and stable connections, even in demanding environments. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. Boasting 74 positions, this connector provides ample connectivity options. Its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s suitable for a wide range of industrial settings. Trust in the quality and performance of this essential component for your connectivity needs.