357-074-422-258

Heilind Number:EDA357-074-422-258
Manufacturer:EDAC
Manufacturer Number:357-074-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal conductivity and durability, this connector features 74 positions in a dual-row layout, ensuring seamless communication between boards. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing superior heat resistance and safety. Each contact is made from Copper Alloy, guaranteeing reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Whether you're assembling computer components or industrial machinery, our Card Edge Connector, with a straight mount orientation, is the perfect choice for maintaining signal integrity in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Elevate your electronic systems with this essential component.