357-074-422-268

Heilind Number:EDA357-074-422-268
Manufacturer:EDAC
Manufacturer Number:357-074-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row configuration and 74 positions, it offers ample room for versatile connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and robust construction for reliable performance in your projects. Elevate your PCB connectivity with our Card Edge Connector.