357-074-422-278

Heilind Number:EDA357-074-422-278
Manufacturer:EDAC
Manufacturer Number:357-074-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-422-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, this connector offers reliable and efficient power delivery at a maximum amperage of 5A. Its 74 positions allow for versatile connectivity, while a .2-inch row spacing facilitates easy installation. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Experience seamless connectivity like never before.