357-074-424-201

Heilind Number:EDA357-074-424-201
Manufacturer:EDAC
Manufacturer Number:357-074-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a dual-row configuration and 74 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB connections. Whether you're designing cutting-edge technology or upgrading existing systems, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with this essential component, available now in our PCB Connectors lineup.