357-074-424-202

Heilind Number:EDA357-074-424-202
Manufacturer:EDAC
Manufacturer Number:357-074-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-202

Detailed Description

Introducing our 357-074-424-202 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 74 copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees secure and efficient connectivity. Rated for an amperage of 5A and operating in a wide temperature range from -40 to 105°C, it is the perfect solution for high-performance electronic applications. Its straight mount orientation allows for easy installation, making it ideal for use in various industrial and commercial settings. Trust in the 357-074-424-202 for unparalleled quality and connectivity in your PCB designs.