357-074-424-203

Heilind Number:EDA357-074-424-203
Manufacturer:EDAC
Manufacturer Number:357-074-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 74 positions, it ensures efficient data transfer and power delivery. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or commercial applications. Trust in its 5A amperage rating and robust construction for unparalleled performance. Upgrade your PCB connectivity with this essential component.