357-074-424-204

Heilind Number:EDA357-074-424-204
Manufacturer:EDAC
Manufacturer Number:357-074-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-204

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. With a sleek black design and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and safe for use in various applications. Featuring two rows with a total of 74 positions, each contact is made of premium Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.