357-074-424-207

Heilind Number:EDA357-074-424-207
Manufacturer:EDAC
Manufacturer Number:357-074-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-074-424-207. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it can handle up to 5A of current, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation makes installation a breeze. With 74 positions available, you'll have plenty of connectivity options. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly in any environment. Upgrade your PCBs with confidence with our Card Edge Connector.