357-074-424-208

Heilind Number:EDA357-074-424-208
Manufacturer:EDAC
Manufacturer Number:357-074-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-208

Detailed Description

Introducing the 357-074-424-208 Card Edge Connector, a crucial component for seamless board-to-board connectivity. Engineered for high-performance applications, this connector boasts a sleek black design that adds a touch of sophistication to your circuitry. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it offers exceptional signal integrity. With 74 positions, it accommodates complex PCB layouts with ease. The straight mount orientation and .2-inch row spacing facilitate effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust the 357-074-424-208 for seamless and secure board-to-board connections in your electronic assemblies.