357-074-424-212

Heilind Number:EDA357-074-424-212
Manufacturer:EDAC
Manufacturer Number:357-074-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted with durability and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame resistance and optimal safety. With two rows of 74 copper alloy contacts, each capable of handling up to 5A of current, this connector offers robust connectivity for your electronic devices. The 0.156-inch pitch and 0.2-inch row spacing provide precise positioning, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for superior performance and longevity in all your PCB connectivity needs.