357-074-424-258

Heilind Number:EDA357-074-424-258
Manufacturer:EDAC
Manufacturer Number:357-074-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-074-424-258). This sleek and durable connector features a striking black color and is designed to handle a maximum amperage of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability and safety. With two rows of copper alloy contacts, offering a total of 74 positions at a pitch of .156 inches and row spacing of .2 inches, it ensures seamless and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to optimize connectivity in your PCB assemblies.