357-074-424-268

Heilind Number:EDA357-074-424-268
Manufacturer:EDAC
Manufacturer Number:357-074-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component boasts a sleek black finish, adding a touch of sophistication to your electronic assemblies. Engineered for reliability, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient operation. With two rows of 74 copper alloy contacts, this connector offers robust connectivity for your PCB layouts. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to elevate your PCB designs.