357-074-424-278

Heilind Number:EDA357-074-424-278
Manufacturer:EDAC
Manufacturer Number:357-074-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-424-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-074-424-278. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of copper alloy contacts, it offers a high amperage of 5A, perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, providing ample connectivity options. Whether you need straight or right-angle mount orientation, this connector delivers flexibility. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Trust in this essential component for seamless board-to-board PCB connections. Elevate your connectivity solutions today.