357-074-440-201

Heilind Number:EDA357-074-440-201
Manufacturer:EDAC
Manufacturer Number:357-074-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-074-440-201, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable data transmission in even the most demanding environments. With dual rows and 74 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for easy installation and long-lasting performance. Elevate your connectivity solutions with this essential component from our extensive range of high-quality connectors.