357-074-440-202

Heilind Number:EDA357-074-440-202
Manufacturer:EDAC
Manufacturer Number:357-074-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability even in demanding environments. With two rows of 74 copper alloy contacts, each featuring a .156-inch pitch and .2-inch row spacing, it provides efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional versatility. Its sleek black design adds a touch of sophistication to any PCB assembly. Whether you're a professional in the field of electronics or a DIY enthusiast, this connector is a must-have for your projects. Trust in its quality and performance to elevate your connectivity solutions.