357-074-440-203

Heilind Number:EDA357-074-440-203
Manufacturer:EDAC
Manufacturer Number:357-074-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector ( 357-074-440-203). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 74 copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have component in your electronic projects. Join the ranks of satisfied customers who trust our Card Edge Connector for unparalleled performance and quality assurance.